
CPC5622-EVAL-600R | |
---|---|
DigiKey Part Number | CLA371-ND |
Manufacturer | |
Manufacturer Product Number | CPC5622-EVAL-600R |
Description | EVAL BOARD FOR CPC5622 |
Customer Reference | |
Detailed Description | CPC5622 LITELINK® III Isolation Solution Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Telecom | |
Function | Isolation Solution | |
Embedded | No | |
Utilized IC / Part | CPC5622 | |
Primary Attributes | Full-Wave Ringing Detection Phone Line Interface | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |