
CC2541EMK | |
---|---|
DigiKey Part Number | 296-30322-ND |
Manufacturer | |
Manufacturer Product Number | CC2541EMK |
Description | KIT EVAL MODULE FOR CC2541 |
Customer Reference | |
Detailed Description | CC2541 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2541 | |
Note | - | |
Base Product Number |