
BS2SX-IC | |
---|---|
DigiKey Part Number | BS2SX-IC-ND |
Manufacturer | |
Manufacturer Product Number | BS2SX-IC |
Description | IC MODULE SX28AC 50MHZ 32B 16KB |
Customer Reference | |
Detailed Description | BASIC Stamp® Embedded Module SX28AC 50MHz 32B 16KB EEPROM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU Core | |
Core Processor | SX28AC | |
Co-Processor | - | |
Speed | 50MHz | |
Flash Size | 16KB EEPROM | |
RAM Size | 32B | |
Connector Type | - | |
Size / Dimension | 1.200" L x 0.600" W (30.00mm x 15.00mm) | |
Operating Temperature | 0°C ~ 70°C |