
BQ51221YFPT | |
---|---|
DigiKey Part Number | 296-37472-2-ND - Tape & Reel (TR) 296-37472-1-ND - Cut Tape (CT) 296-37472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51221YFPT |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51221YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 20µA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.54000 | $71.54 |
10 | $62.06100 | $620.61 |
25 | $58.77000 | $1,469.25 |
100 | $54.24970 | $5,424.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $51.54320 | $12,885.80 |
500 | $49.63254 | $24,816.27 |
750 | $48.56693 | $36,425.20 |
1,250 | $47.27658 | $59,095.73 |
1,750 | $46.45741 | $81,300.47 |