Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25100AYFPT

DigiKey Part Number
296-38377-2-ND - Tape & Reel (TR)
296-38377-1-ND - Cut Tape (CT)
296-38377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25100AYFPT
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25100AYFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
250mA
Manufacturer
Texas Instruments
Battery Pack Voltage
4.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.45V
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-XFBGA, DSBGA
Current - Charging
Constant - Programmable
Supplier Device Package
6-DSBGA
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.21932$2,554.83
Manufacturers Standard Package

Other Suppliers on DigiKey

495In Stock
Ships from Rochester Electronics, LLC