SOT957C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT957C
Ampleon Company Video - The Leading Global Partner in RF Power

BLF6G27-10G,112

DigiKey Part Number
568-8633-ND
Manufacturer
Manufacturer Product Number
BLF6G27-10G,112
Description
RF MOSFET LDMOS 28V CDFM2
Customer Reference
Detailed Description
RF Mosfet 28 V 130 mA 2.5GHz ~ 2.7GHz 19dB 2W CDFM2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
2.5GHz ~ 2.7GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
3.5A
Noise Figure
-
Current - Test
130 mA
Power - Output
2W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-975C
Supplier Device Package
CDFM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types