


BGT24MTR11E6327XUMA1 | |
---|---|
DigiKey Part Number | BGT24MTR11E6327XUMA1TR-ND - Tape & Reel (TR) BGT24MTR11E6327XUMA1CT-ND - Cut Tape (CT) BGT24MTR11E6327XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24MTR11E6327XUMA1 |
Description | IC MMIC 24GHZ TWIN IQ RX 32QFN |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 24GHz ~ 26GHz PG-VQFN-32-9 |
Datasheet | Datasheet |
EDA/CAD Models | BGT24MTR11E6327XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Transceiver | |
Frequency | 24GHz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |