SOT-343N Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF1118W,115

DigiKey Part Number
568-8475-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF1118W,115
Description
IC RF SWITCH 1GHZ 4SO
Customer Reference
Detailed Description
RF Switch IC General Purpose 1 GHz 50Ohm 4-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
-
Circuit
-
Frequency Range
0Hz ~ 1GHz
Isolation
30dB (min)
Insertion Loss
2.5dB (max)
Test Frequency
1GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-343 Reverse Pinning
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.