
B5TE001SG | |
---|---|
DigiKey Part Number | Z5290-ND |
Manufacturer | |
Manufacturer Product Number | B5TE001SG |
Description | HUMAN VISION COMPONENTS DEMO KIT |
Customer Reference | |
Detailed Description | - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |