
AW3211 | |
---|---|
DigiKey Part Number | 897-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW3211 |
Description | LED ENG ACRICHE A2 STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Acriche A2 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 6300K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 215lm (Typ) | |
Current - Test | 40mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 40mA | |
CRI (Color Rendering Index) | 65 (Typ) | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 30.00mm L x 30.00mm W | |
Height | 8.14mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |