ZigBit Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZigBit Series

ATZB-S1-256-3-0-CR

DigiKey Part Number
ATZB-S1-256-3-0-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATZB-S1-256-3-0-CR
Description
RF TXRX MOD 802.15.4 CHIP SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATZB-S1-256-3-0-CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
3.5dBm
Sensitivity
-97dBm
Serial Interfaces
ISP, JTAG, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
256kB Flash, 8kB EEPROM, 32kB SRAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
9.6mA ~ 17mA
Current - Transmitting
9.9mA ~ 16.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types