ATSAMR21-XPRO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMR21-XPRO

ATSAMR21-XPRO

DigiKey Part Number
ATSAMR21-XPRO-ND
Manufacturer
Manufacturer Product Number
ATSAMR21-XPRO
Description
EVAL BOARD SAM R21 PRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMR21G18A SAM R Transceiver; 802.15.4 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATSAMR21G18A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$736.79000$736.79
Manufacturers Standard Package