

AT91SAM9M10-CU | |
|---|---|
DigiKey Part Number  | AT91SAM9M10-CU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AT91SAM9M10-CU  | 
Description  | IC MPU SAM9M 400MHZ 324TFBGA  | 
Customer Reference  | |
Detailed Description  | ARM926EJ-S Microprocessor IC SAM9M 1 Core, 32-Bit 400MHz 324-TFBGA (15x15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT91SAM9M10-CU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Core Processor  | ARM926EJ-S  | |
Number of Cores/Bus Width  | 1 Core, 32-Bit  | |
Speed  | 400MHz  | |
Co-Processors/DSP  | -  | |
RAM Controllers  | LPDDR, LPSDR, DDR2, SDR, SRAM  | |
Graphics Acceleration  | No  | |
Display & Interface Controllers  | LCD, Touchscreen, Video Decoder  | |
Ethernet  | 10/100Mbps  | |
SATA  | -  | |
USB  | USB 2.0 (3)  | |
Voltage - I/O  | 1.8V, 3.3V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Security Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 324-TFBGA  | |
Supplier Device Package  | 324-TFBGA (15x15)  | |
Additional Interfaces  | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART  | |
Base Product Number  | 


