
AS3900-BQFP | |
---|---|
DigiKey Part Number | AS3900-BQFPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3900-BQFP |
Description | IC RF TXRX ISM<1GHZ 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 27.12MHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 212kbps | |
Power - Output | 10dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | SDI | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 3.8mA | |
Current - Transmitting | 4.9mA ~ 7.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |