AMT303LD-DMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT303LD-DMK

DigiKey Part Number
102-2243-ND
Manufacturer
Manufacturer Product Number
AMT303LD-DMK
Description
DEMO KIT AMT303LD-V ENCODERS
Customer Reference
Detailed Description
AMT303 AMT303 Encoders, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Obsolete
Sensor Type
Encoders, Capacitive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AMT303
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.