
AMN41121 | |
---|---|
DigiKey Part Number | 255-1808-ND |
Manufacturer | |
Manufacturer Product Number | AMN41121 |
Description | SENSOR MOTION DETECT DIG STD BLK |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.2V ~ 3V | |
Trigger Type | Internal | |
Features | Standard Lens, Black | |
Package / Case | Cylinder | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |