ALM-32320-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet
ALM-32220-BLKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-32320-BLKG

DigiKey Part Number
516-2530-ND
Manufacturer
Manufacturer Product Number
ALM-32320-BLKG
Description
IC AMP WIMAX 3.3-3.9GHZ 20MCOB
Customer Reference
Detailed Description
RF Amplifier IC WiMax 3.3GHz ~ 3.9GHz 20-MCOB (7x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
3.3GHz ~ 3.9GHz
P1dB
34.5dBm
Gain
12.6dB
Noise Figure
2.5dB
RF Type
WiMax
Voltage - Supply
5V
Current - Supply
810mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
20-SMD Module, No Lead
Supplier Device Package
20-MCOB (7x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable