
AFBR-732BWZ | |
---|---|
DigiKey Part Number | 516-2648-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-732BWZ |
Description | TRANSMITTER 12X2.5GBD PLUGGABLE |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 850nm 2.5GBd 3.135V ~ 3.465V 25 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Data Rate | 2.5GBd | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 25 mA | |
Applications | General Purpose | |
Base Product Number |