
ADUC7122BBCZ | |
|---|---|
DigiKey Part Number | 505-ADUC7122BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7122BBCZ |
Description | IC MCU 32BIT 126KB FLASH 108BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 108-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7122BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 41.78MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -10°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 108-CSPBGA (7x7) | |
Package / Case | 108-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.96000 | $186.96 |
| 10 | $155.60800 | $1,556.08 |
| 46 | $140.48761 | $6,462.43 |
| 138 | $132.38406 | $18,269.00 |
| 276 | $128.31261 | $35,414.28 |
| 506 | $125.32296 | $63,413.42 |

