Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Multiparameter Wearable Vital Signs Monitoring Platform
Introducing Power by Linear

ADP1621ARMZ-R7

DigiKey Part Number
505-ADP1621ARMZ-R7TR-ND - Tape & Reel (TR)
505-ADP1621ARMZ-R7CT-ND - Cut Tape (CT)
505-ADP1621ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1621ARMZ-R7
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1621ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, Forward Converter, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.9V ~ 5.5V
Frequency - Switching
100kHz ~ 1.5MHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.94000$40.94
10$31.21700$312.17
25$28.77520$719.38
100$26.09420$2,609.42
250$25.66096$6,415.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.40998$23,409.98
2,000$22.88788$45,775.76
3,000$22.62642$67,879.26
Manufacturers Standard Package