505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG918BRMZ

DigiKey Part Number
505-ADG918BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG918BRMZ
Description
IC RF SWITCH SPDT 2GHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2 GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG918BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
37dB
Insertion Loss
0.8dB
Test Frequency
1GHz
P1dB
17dBm
IIP3
36dBm
Features
-
Impedance
-
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.70000$36.70
10$31.73600$317.36
50$28.78440$1,439.22
100$27.63250$2,763.25
250$26.21016$6,552.54
500$25.20564$12,602.82
1,000$24.25882$24,258.82
2,500$23.09110$57,727.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.