16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7148ACPZ-1500RL7

DigiKey Part Number
AD7148ACPZ-1500RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7148ACPZ-1500RL7
Description
IC CAP-TO-DGTL CONV PROG 16LFCSP
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7148ACPZ-1500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
-
Interface
I2C
Resolution
16 b
Voltage - Supply
2.6V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types