
AD1854JRSZ | |
---|---|
DigiKey Part Number | AD1854JRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1854JRSZ |
Description | IC DAC/AUDIO 24BIT 96K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k DSP, I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1854JRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |