
A-MCSP-80050/Y | |
---|---|
DigiKey Part Number | AE9979-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.74000 | $67.74 |
10 | $57.58400 | $575.84 |
25 | $53.97920 | $1,349.48 |
50 | $51.40080 | $2,570.04 |
100 | $48.94740 | $4,894.74 |
250 | $45.88340 | $11,470.85 |
500 | $43.69516 | $21,847.58 |
1,000 | $41.61171 | $41,611.71 |