3758
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3758

DigiKey Part Number
4876-3758-ND
Manufacturer
Manufacturer Product Number
3758
Description
HEX NUT 17.02MM STEEL 5/16"-18
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16"-18 Hex Nut 0.670" (17.02mm) Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
5/16"-18
Thickness
0.275" (6.99mm)
Width
0.670" (17.02mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.87000$3.87
Manufacturers Standard Package