
2190 | |
---|---|
DigiKey Part Number | 4876-2190-ND |
Manufacturer | |
Manufacturer Product Number | 2190 |
Description | 3/8-16 DELUXE LEVELING FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Levelling Foot Cylindrical, Recessed Center 1.250" Dia (31.75mm) Steel Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Levelling Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Yellow | |
Size / Dimension | 1.250" Dia (31.75mm) | |
Thickness | 0.875" (22.23mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.08000 | $151.08 |