
605-00008 | |
---|---|
DigiKey Part Number | 605-00008-ND |
Manufacturer | |
Manufacturer Product Number | 605-00008 |
Description | SENSOR METHANE 0-5V OUTPUT |
Customer Reference | |
Detailed Description | Methane Sensor 0 V ~ 5 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Methane | |
Accuracy | - | |
Output | 0 V ~ 5 V | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 5V | |
Current - Supply | 160mA |