EG95EXMPCIER10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG95EXMPCIER10

DigiKey Part Number
3082-EG95EXMPCIER10-ND
Manufacturer
Manufacturer Product Number
EG95EXMPCIER10
Description
RF TXRX MOD CEL/NAV CARD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSDPA, HSPA+, HSUPA, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 2 days from 5G HUB
FREE SHIPPING on orders of $3,910.00 or more for products shipped by 5G HUB
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.