


5206-S | |
---|---|
DigiKey Part Number | 903-1137-ND |
Manufacturer | |
Manufacturer Product Number | 5206-S |
Description | RF EMI ABSORBING SHEET 6" X 4" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet RFLS Polyurethane Foam 4.000" (101.60mm) X 6.000" (152.40mm) X 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |