
SK-32028-P1T | |
---|---|
DigiKey Part Number | SK-32028-P1T-ND |
Manufacturer | |
Manufacturer Product Number | SK-32028-P1T |
Description | GRAPHIC DISPLAY OLED RGB 2.8" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix I2C, TTL 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 42.30mm W x 57.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |