
SK-104DCT | |
---|---|
DigiKey Part Number | 1613-SK-104DCT-ND |
Manufacturer | |
Manufacturer Product Number | SK-104DCT |
Description | GRAPHIC DISPLAY TFT LCD RGB 10.4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LCD I2C, SPI 10.4" (264.16mm) 1024 x 100 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 264.19mm W x 25.80mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 100 | |
Interface | I2C, SPI | |
Controller Type | DIABLO16 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,851.79000 | $1,851.79 |