
PIXXI-28 | |
|---|---|
DigiKey Part Number | 1613-PIXXI-28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIXXI-28 |
Description | EMBEDDED GRAPHICS CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIXXI 3 or 4 Wire Resistive, Capacitive LCD Driver/Controller 3V ~ 3.6V 400mV, 2.4V I2C, SPI, UART 0.24" L x 0.24" W (6mm x 6mm) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 3.6V |
Manufacturer 4D Systems Pty Ltd | Voltage - Output 400mV, 2.4V |
Series | Size / Dimension 0.24" L x 0.24" W (6mm x 6mm) |
Packaging Tape & Reel (TR) | Interface I2C, SPI, UART |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Touchscreen 3 or 4 Wire Resistive, Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $119.64749 | $191,435.98 |

