MFG_GOLDELOX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GOLDELOX

DigiKey Part Number
1613-1002-ND
Manufacturer
Manufacturer Product Number
GOLDELOX
Description
IC GRAPHICS CTLR GOLDELOX 28QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EVE - Graphics Processor Microcontroller IC FLASH (10kB) 28-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Graphics Processor
Core Processor
EVE
Program Memory Type
FLASH (10kB)
Controller Series
-
RAM Size
510 x 8
Interface
LCD, OLED, SD/SDHC, SPI, TFT, UART
Number of I/O
2
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,600$78.82140$126,114.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.