GEN4-ULCD-50DCT-CLB-PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GEN4-ULCD-50DCT-CLB-PI
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-ULCD-50DCT-CLB-PI

DigiKey Part Number
1613-1261-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-50DCT-CLB-PI
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
GEN4-ULCD-50DCT-CLB-PI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel/Serial
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,440.19000$1,440.19
10$1,177.99900$11,779.99
Manufacturers Standard Package