Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.8" (71.12mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.8" (71.12mm) 240 x 320
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-ULCD-28D-CLB-AR

DigiKey Part Number
1613-1220-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-28D-CLB-AR
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.8" (71.12mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
43.20mm W x 57.60mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
I2C, SPI, TTL
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$533.99000$533.99
10$436.56200$4,365.62
Manufacturers Standard Package