



GEN4-IOD-24T | |
---|---|
DigiKey Part Number | 1613-1379-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-IOD-24T |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Wi-Fi 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-IOD-24T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | Wi-Fi | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.34000 | $262.34 |