
GEN4-FT812-43T | |
|---|---|
DigiKey Part Number | 1613-GEN4-FT812-43T-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-FT812-43T |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive TFT - Color SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 106.00mm W x 69.30mm H |
Packaging Box | Backlight LED |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface SPI |
Display Mode Transmissive | Controller Type FT812 |
Touchscreen Resistive | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.88000 | $492.88 |





