
GEN4-ESP32-35CT | |
---|---|
DigiKey Part Number | 1613-GEN4-ESP32-35CT-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ESP32-35CT |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, UART 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED | |
Dot Pixels | 480 x 320 (HVGA) | |
Interface | I2C, SPI, UART | |
Controller Type | ESP32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 10.80mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $625.63000 | $625.63 |