4DLCD-35480320-IPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DLCD-35480320-IPS

DigiKey Part Number
2114-4DLCD-35480320-IPS-ND
Manufacturer
Manufacturer Product Number
4DLCD-35480320-IPS
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 3.5" (88.90mm) 320 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D LCD Pty Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
48.96mm W x 73.44mm H
Backlight
LED - Red/Green/Blue/White
Dot Pixels
320 x 480
Interface
MCU, SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$304.01000$304.01
50$223.29140$11,164.57
100$215.33760$21,533.76
Manufacturers Standard Package