450-0060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0060

DigiKey Part Number
450-0060-ND
Manufacturer
Manufacturer Product Number
450-0060
Description
RF TXRX MODWIRE ANTENNA TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 915MHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
915MHz
Data Rate
1Mbps
Power - Output
24dBm
Sensitivity
-102dBm
Serial Interfaces
-
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
-
Memory Size
256kB Flash, 16kB SRAM
Voltage - Supply
-
Current - Receiving
30mA
Current - Transmitting
285mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.