430BOOST-TMP006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430BOOST-TMP006

DigiKey Part Number
296-35887-ND
Manufacturer
Manufacturer Product Number
430BOOST-TMP006
Description
BOOSTER PACK ADP BOARD TMP006
Customer Reference
Detailed Description
TMP006 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
TMP006
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$230.74000$230.74
Manufacturers Standard Package