
430BOOST-ADS1118 | |
---|---|
DigiKey Part Number | 296-37128-ND |
Manufacturer | |
Manufacturer Product Number | 430BOOST-ADS1118 |
Description | BOOSTER PACK ADS1118 |
Customer Reference | |
Detailed Description | ADS1118 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADS1118 | |
Note | - | |
Base Product Number |