New Product
3SM126KZB1VD-002-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM126KZB1VD-002-R

DigiKey Part Number
5280-3SM126KZB1VD-002-RTR-ND - Tape & Reel (TR)
5280-3SM126KZB1VD-002-RCT-ND - Cut Tape (CT)
5280-3SM126KZB1VD-002-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM126KZB1VD-002-R
Description
ANALOG MIC/BOTTOM PORT/SEN -38DB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3S (Solid State System)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
64dB
Impedance
200 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
80 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.035" (0.90mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.54900$75.49
25$6.96080$174.02
50$6.54280$327.14
100$6.15180$615.18
250$5.67152$1,417.88
500$5.66774$2,833.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.63050$23,152.50
Manufacturers Standard Package