
TPW4157-TR | |
---|---|
DigiKey Part Number | 5503-TPW4157-TR-ND - Tape & Reel (TR) 5503-TPW4157-TRCT-ND - Cut Tape (CT) 5503-TPW4157-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4157-TR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.15Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPW4157-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.15Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 15ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.28100 | $62.81 |
25 | $5.23240 | $130.81 |
100 | $4.04360 | $404.36 |
250 | $3.45876 | $864.69 |
500 | $3.09918 | $1,549.59 |
1,000 | $2.79781 | $2,797.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.28018 | $6,840.54 |