
TPV803S-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV803S-3STR-ND - Tape & Reel (TR) 5503-TPV803S-3STRCT-ND - Cut Tape (CT) 5503-TPV803S-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV803S-3STR |
Description | SUPERVISOR CIRCUIT SOT23G-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPV803S-3STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.48000 | $12.00 |
| 100 | $0.40290 | $40.29 |
| 250 | $0.36636 | $91.59 |
| 500 | $0.34398 | $171.99 |
| 1,000 | $0.32574 | $325.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30318 | $909.54 |
| 6,000 | $0.29212 | $1,752.72 |
| 9,000 | $0.28658 | $2,579.22 |
| 15,000 | $0.28045 | $4,206.75 |
| 21,000 | $0.27686 | $5,814.06 |
| 30,000 | $0.27341 | $8,202.30 |
| 75,000 | $0.26599 | $19,949.25 |
| 150,000 | $0.26151 | $39,226.50 |
| 300,000 | $0.25783 | $77,349.00 |


