
TPV6823S-TR-S | |
|---|---|
DigiKey Part Number | 5503-TPV6823S-TR-SCT-ND - Cut Tape (CT) 5503-TPV6823S-TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV6823S-TR-S |
Description | SUPERVISOR CIRCIT WITH WATCHDOG |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull |
Manufacturer 3PEAK | Reset Active Low |
Packaging Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |

