
TPR6040F33-S3TR-S | |
---|---|
DigiKey Part Number | 5503-TPR6040F33-S3TR-STR-ND - Tape & Reel (TR) 5503-TPR6040F33-S3TR-SCT-ND - Cut Tape (CT) 5503-TPR6040F33-S3TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR6040F33-S3TR-S |
Description | IC VREF SHUNT 3.3V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR6040F33-S3TR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 72µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.26000 | $27.26 |
10 | $20.46200 | $204.62 |
25 | $18.76360 | $469.09 |
100 | $16.89910 | $1,689.91 |
250 | $16.00980 | $4,002.45 |
500 | $15.47380 | $7,736.90 |
1,000 | $15.03262 | $15,032.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.79078 | $44,372.34 |