
TPT482-SO2R | |
---|---|
DigiKey Part Number | 5503-TPT482-SO2RTR-ND - Tape & Reel (TR) 5503-TPT482-SO2RCT-ND - Cut Tape (CT) 5503-TPT482-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT482-SO2R |
Description | IC TRANSCEIVER FULL 1/1 14SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT482-SO2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.90700 | $79.07 |
25 | $7.16640 | $179.16 |
100 | $6.34710 | $634.71 |
250 | $5.95692 | $1,489.23 |
500 | $5.72176 | $2,860.88 |
1,000 | $5.52806 | $5,528.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.27294 | $13,182.35 |