
TPT3232X-TS3R | |
---|---|
DigiKey Part Number | 5503-TPT3232X-TS3RTR-ND - Tape & Reel (TR) 5503-TPT3232X-TS3RCT-ND - Cut Tape (CT) 5503-TPT3232X-TS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232X-TS3R |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $8.54500 | $85.45 |
25 | $7.15840 | $178.96 |
100 | $5.59280 | $559.28 |
250 | $4.82328 | $1,205.82 |
500 | $4.34946 | $2,174.73 |
1,000 | $3.95268 | $3,952.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.49638 | $10,489.14 |