Parametric Equivalent

TPT1043Q-SO2R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1043Q-SO2R-STR-ND - Tape & Reel (TR) 5503-TPT1043Q-SO2R-SCT-ND - Cut Tape (CT) 5503-TPT1043Q-SO2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1043Q-SO2R-S |
Description | IC TRANSCEIVER HALF 1/1 14SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT1043Q-SO2R-S Models |
Category | Data Rate 5Mbps |
Manufacturer 3PEAK | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOP |
Receiver Hysteresis 130 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1043-SO2R-S | 3PEAK | 2,330 | 5503-TPT1043-SO2R-SCT-ND | $15.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.33146 | $25,828.65 |


